


FW3840001 | |
|---|---|
DigiKey Part Number  | 31-FW3840001TR-ND - Tape & Reel (TR) 31-FW3840001CT-ND - Cut Tape (CT) 31-FW3840001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FW3840001  | 
Description  | CRYSTAL 38.4000MHZ 9PF SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 38.4 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FW3840001 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 38.4 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 9pF  | |
ESR (Equivalent Series Resistance)  | 50 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.5.56800 | kr.55.68 | 
| 25 | kr.5.26600 | kr.131.65 | 
| 50 | kr.5.04840 | kr.252.42 | 
| 100 | kr.4.83970 | kr.483.97 | 
| 250 | kr.4.57704 | kr.1,144.26 | 
| 500 | kr.4.38758 | kr.2,193.79 | 
| 1.000 | kr.4.20621 | kr.4,206.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.93406 | kr.11,802.18 | 
| 6.000 | kr.3.77165 | kr.22,629.90 | 
| 9.000 | kr.3.67982 | kr.33,118.38 | 
| 15.000 | kr.3.56739 | kr.53,510.85 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 

