ES3A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6.432
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 292
Unit Price: kr.1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.24421
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 5.857
Unit Price: kr.3.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 974
Unit Price: kr.2.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79251
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.979
Unit Price: kr.4.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16.669
Unit Price: kr.9.58000
Datasheet

Similar


STMicroelectronics
In Stock: 5.285
Unit Price: kr.4.24000
Datasheet
Diode 50 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount SMC
DO-214AB, SMC

ES3A-13

DigiKey Part Number
ES3ADITR-ND - Tape & Reel (TR)
ES3ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES3A-13
Description
DIODE STANDARD 50V 3A SMC
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.17013kr.65,103.90
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750