RS3A-E3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 17.283
Unit Price: kr.0.52000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20449
Datasheet

Similar


Diodes Incorporated
In Stock: 3.300
Unit Price: kr.0.66000
Datasheet

Similar


onsemi
In Stock: 5.781
Unit Price: kr.0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 177.899
Unit Price: kr.0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 5.195
Unit Price: kr.0.70000
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

RS3A-E3/57T

DigiKey Part Number
RS3A-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3A-E3/57T
Description
DIODE STANDARD 50V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
44pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3L60SSTMicroelectronics17.283497-2454-1-NDkr.0.52000Direct
CGRC301-GComchip Technology0641-1171-1-NDkr.0.41000Similar
ES3Aonsemi0ES3AFSCT-NDkr.0.79000Similar
ES3A-13Diodes Incorporated0ES3ADICT-NDkr.0.90000Similar
RS3A-13Diodes Incorporated0RS3ADITR-NDkr.0.20449Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700kr.1.62491kr.2,762.35
Unit Price without VAT:kr.1.62491
Unit Price with VAT:kr.2.03114