Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DT1042-04SO-7 | |
|---|---|
DigiKey Part Number | DT1042-04SO-7DITR-ND - Tape & Reel (TR) DT1042-04SO-7DICT-ND - Cut Tape (CT) DT1042-04SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1042-04SO-7 |
Description | TVS DIODE 5VWM 9VC SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DT1042-04SO-7 Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 55W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications HDMI |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 85°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 824001 | Würth Elektronik | 7.976 | 732-4464-1-ND | kr.0.67000 | Similar |
| DVIULC6-4SC6 | STMicroelectronics | 0 | 497-5237-1-ND | kr.0.73000 | Similar |
| DVIULC6-4SC6Y | STMicroelectronics | 24.945 | 497-12157-1-ND | kr.0.89000 | Similar |
| HDMIULC6-4SC6Y | STMicroelectronics | 1.080 | 497-12167-1-ND | kr.0.82000 | Similar |
| IP4234CZ6,115 | Nexperia USA Inc. | 22.083 | 1727-1217-1-ND | kr.0.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.54100 | kr.15.41 |
| 100 | kr.0.96810 | kr.96.81 |
| 500 | kr.0.71896 | kr.359.48 |
| 1.000 | kr.0.63825 | kr.638.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53552 | kr.1,606.56 |
| 6.000 | kr.0.48369 | kr.2,902.14 |
| 9.000 | kr.0.45726 | kr.4,115.34 |
| 15.000 | kr.0.42754 | kr.6,413.10 |
| 21.000 | kr.0.40994 | kr.8,608.74 |
| 30.000 | kr.0.39282 | kr.11,784.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

















