



824001 | |
|---|---|
DigiKey Part Number | 732-4464-2-ND - Tape & Reel (TR) 732-4464-1-ND - Cut Tape (CT) 732-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824001 |
Description | TVS DIODE 5VWM 9VC SOT23-6L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | 824001 Models |
Category | Voltage - Clamping (Max) @ Ipp 9V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DVIULC6-4SC6Y | STMicroelectronics | 25.065 | 497-12157-1-ND | kr.6.66000 | Similar |
| HDMIULC6-4SC6Y | STMicroelectronics | 1.080 | 497-12167-1-ND | kr.6.09000 | Similar |
| USBLC6-4SC6Y | STMicroelectronics | 15.703 | 497-11883-1-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.77400 | kr.47.74 |
| 50 | kr.4.45060 | kr.222.53 |
| 100 | kr.4.13370 | kr.413.37 |
| 500 | kr.3.65818 | kr.1,829.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.17634 | kr.9,529.02 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |












