
SRV05-4ATCT | |
|---|---|
DigiKey Part Number | SRV05-4ATCTTR-ND - Tape & Reel (TR) SRV05-4ATCTCT-ND - Cut Tape (CT) SRV05-4ATCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4ATCT |
Description | TVS DIODE 5VWM 17.5VC SOT23-6 |
Customer Reference | |
Detailed Description | 17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 824015 | Würth Elektronik | 36.604 | 732-4467-1-ND | kr.5.71000 | Similar |
| DT1042-04SO-7 | Diodes Incorporated | 0 | DT1042-04SO-7DICT-ND | kr.2.54000 | Similar |
| SZCM1213A-04SO | onsemi | 0 | SZCM1213A-04SOOSCT-ND | kr.9.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.29100 | kr.72.91 |
| 100 | kr.4.87990 | kr.487.99 |
| 500 | kr.3.84572 | kr.1,922.86 |
| 1.000 | kr.3.51280 | kr.3,512.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.09020 | kr.9,270.60 |
| 6.000 | kr.2.87753 | kr.17,265.18 |
| 9.000 | kr.2.76923 | kr.24,923.07 |
| 15.000 | kr.2.64758 | kr.39,713.70 |
| 21.000 | kr.2.61525 | kr.54,920.25 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |











