Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH8028LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH8028LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMTH8028LFVWQ-7CT-ND - Cut Tape (CT) 31-DMTH8028LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8028LFVWQ-7 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 27A (Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 631 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH8028LFVW-13 | Diodes Incorporated | 0 | 31-DMTH8028LFVW-13TR-ND | kr.0.95279 | Parametric Equivalent |
| DMTH8028LFVW-7 | Diodes Incorporated | 0 | 31-DMTH8028LFVW-7TR-ND | kr.0.98419 | Parametric Equivalent |
| DMTH8028LFVWQ-13 | Diodes Incorporated | 0 | 31-DMTH8028LFVWQ-13CT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.69800 | kr.46.98 |
| 100 | kr.3.07810 | kr.307.81 |
| 500 | kr.2.38244 | kr.1,191.22 |
| 1.000 | kr.2.15820 | kr.2,158.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.96959 | kr.3,939.18 |
| 4.000 | kr.1.81088 | kr.7,243.52 |
| 6.000 | kr.1.73002 | kr.10,380.12 |
| 10.000 | kr.1.63918 | kr.16,391.80 |
| 14.000 | kr.1.58539 | kr.22,195.46 |
| 20.000 | kr.1.53312 | kr.30,662.40 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |



