DMTH8028LFVWQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.68228
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.73770
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.48000
Datasheet
N-Channel 80 V 27A (Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 27A (Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH8028LFVWQ-13

DigiKey Part Number
31-DMTH8028LFVWQ-13TR-ND - Tape & Reel (TR)
31-DMTH8028LFVWQ-13CT-ND - Cut Tape (CT)
31-DMTH8028LFVWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8028LFVWQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI33
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 27A (Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
631 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
1.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH8028LFVW-13Diodes Incorporated031-DMTH8028LFVW-13TR-NDkr.1.68228Parametric Equivalent
DMTH8028LFVW-7Diodes Incorporated031-DMTH8028LFVW-7TR-NDkr.1.73770Parametric Equivalent
DMTH8028LFVWQ-7Diodes Incorporated031-DMTH8028LFVWQ-7CT-NDkr.7.48000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.11600kr.51.16
100kr.3.36530kr.336.53
500kr.2.61372kr.1,306.86
1.000kr.2.37160kr.2,371.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.06411kr.6,192.33
6.000kr.1.90931kr.11,455.86
9.000kr.1.83046kr.16,474.14
15.000kr.1.74187kr.26,128.05
21.000kr.1.68942kr.35,477.82
30.000kr.1.64285kr.49,285.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500