Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH8028LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMTH8028LFVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH8028LFVW-7 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 27A (Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 631 pF @ 40 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH8028LFVW-13 | Diodes Incorporated | 0 | 31-DMTH8028LFVW-13TR-ND | kr.1.68228 | Parametric Equivalent |
| DMTH8028LFVWQ-13 | Diodes Incorporated | 0 | 31-DMTH8028LFVWQ-13CT-ND | kr.8.18000 | Parametric Equivalent |
| DMTH8028LFVWQ-7 | Diodes Incorporated | 0 | 31-DMTH8028LFVWQ-7CT-ND | kr.7.48000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73770 | kr.3,475.40 |
| 4.000 | kr.1.68227 | kr.6,729.08 |
| Unit Price without VAT: | kr.1.73770 |
|---|---|
| Unit Price with VAT: | kr.2.17213 |


