DMN3011LFVWQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.07356
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.13405
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.30389
Datasheet
DMTH43M8LFVW-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMTH43M8LFVW-7
DMTH43M8LFVW-7

DMN3011LFVWQ-7

DigiKey Part Number
31-DMN3011LFVWQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3011LFVWQ-7
Description
MOSFET BVDSS: 25V~30V POWERDI333
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 58A (Tc) 1.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1130 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16.000
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.37463kr.2,749.26
4.000kr.1.25787kr.5,031.48
6.000kr.1.19836kr.7,190.16
10.000kr.1.13149kr.11,314.90
14.000kr.1.09190kr.15,286.60
20.000kr.1.06400kr.21,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.37463
Unit Price with VAT:kr.1.71829