Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMN3011LFVW-13 | |
|---|---|
DigiKey Part Number | 31-DMN3011LFVW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3011LFVW-13 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 58A (Tc) 1.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09640 | kr.3,289.20 |
| 6.000 | kr.1.02615 | kr.6,156.90 |
| Unit Price without VAT: | kr.1.09640 |
|---|---|
| Unit Price with VAT: | kr.1.37050 |


