DL4936-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2
Unit Price: kr.42.31000
Datasheet

Similar


Microchip Technology
In Stock: 107
Unit Price: kr.40.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.411
Unit Price: kr.2.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.803
Unit Price: kr.1.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.333
Unit Price: kr.4.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18.586
Unit Price: kr.3.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.320
Unit Price: kr.2.38000
Datasheet
Diode 400 V 1A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL4936-13

DigiKey Part Number
DL4936DITR-ND - Tape & Reel (TR)
DL4936DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DL4936-13
Description
DIODE STANDARD 400V 1A MELF
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount MELF
Datasheet
 Datasheet
EDA/CAD Models
DL4936-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.52401kr.15,720.30
35.000kr.0.52244kr.18,285.40
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000