BYM10-400-E3/97 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2
Unit Price: kr.41.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.39.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.41000
Datasheet
Diode 400 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM10-400-E3/97

DigiKey Part Number
BYM10-400-E3/97GITR-ND - Tape & Reel (TR)
BYM10-400-E3/97GICT-ND - Cut Tape (CT)
BYM10-400-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM10-400-E3/97
Description
DIODE AVALANCHE 400V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
BYM10-400-E3/97 Models
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-213AB
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5616USMicrochip Technology21N5616US-NDkr.41.72000Similar
1N5617USMicrochip Technology01N5617US-NDkr.39.50000Similar
DL4936-13Diodes Incorporated0DL4936DICT-NDkr.2.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.5.75700kr.57.57
100kr.3.80910kr.380.91
500kr.2.97182kr.1,485.91
1.000kr.2.70223kr.2,702.23
2.000kr.2.47546kr.4,950.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.23001kr.11,150.05
10.000kr.2.07836kr.20,783.60
15.000kr.2.00115kr.30,017.25
25.000kr.1.91442kr.47,860.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250