
GL41G-E3/97 | |
|---|---|
DigiKey Part Number | 112-GL41G-E3/97TR-ND - Tape & Reel (TR) 112-GL41G-E3/97CT-ND - Cut Tape (CT) 112-GL41G-E3/97DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL41G-E3/97 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AB |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.75700 | kr.57.57 |
| 100 | kr.3.80910 | kr.380.91 |
| 500 | kr.2.97182 | kr.1,485.91 |
| 1.000 | kr.2.70223 | kr.2,702.23 |
| 2.000 | kr.2.47546 | kr.4,950.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.23001 | kr.11,150.05 |
| 10.000 | kr.2.07836 | kr.20,783.60 |
| 15.000 | kr.2.00115 | kr.30,017.25 |
| 25.000 | kr.1.91442 | kr.47,860.50 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

