DGD2101S8-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1.634
Unit Price: kr.7.39000
Datasheet

Direct


Infineon Technologies
In Stock: 9.130
Unit Price: kr.7.07000
Datasheet

Similar


onsemi
In Stock: 8.435
Unit Price: kr.7.39000
Datasheet

Similar


Infineon Technologies
In Stock: 12.283
Unit Price: kr.9.19000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD2101S8-13

DigiKey Part Number
DGD2101S8-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DGD2101S8-13
Description
IC GATE DRVR HALF-BRIDGE 8SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes