
IRS2101STRPBF | |
|---|---|
DigiKey Part Number | IRS2101STRPBFTR-ND - Tape & Reel (TR) IRS2101STRPBFCT-ND - Cut Tape (CT) IRS2101STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2101STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2101STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.09900 | kr.50.99 |
| 25 | kr.4.60640 | kr.115.16 |
| 100 | kr.4.06440 | kr.406.44 |
| 250 | kr.3.80528 | kr.951.32 |
| 500 | kr.3.64902 | kr.1,824.51 |
| 1.000 | kr.3.55933 | kr.3,559.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.38493 | kr.8,462.33 |
| 5.000 | kr.3.30319 | kr.16,515.95 |
| 7.500 | kr.3.26225 | kr.24,466.88 |
| 12.500 | kr.3.21689 | kr.40,211.12 |
| 17.500 | kr.3.19039 | kr.55,831.82 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |


