
FAN7842MX | |
|---|---|
DigiKey Part Number | FAN7842MXTR-ND - Tape & Reel (TR) FAN7842MXCT-ND - Cut Tape (CT) FAN7842MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7842MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7842MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 60ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.42100 | kr.54.21 |
| 25 | kr.4.90200 | kr.122.55 |
| 100 | kr.4.33020 | kr.433.02 |
| 250 | kr.4.05784 | kr.1,014.46 |
| 500 | kr.3.89352 | kr.1,946.76 |
| 1.000 | kr.3.81021 | kr.3,810.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.48651 | kr.10,459.53 |
| 6.000 | kr.3.40713 | kr.20,442.78 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |








