50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD32VS2SO-7

DigiKey Part Number
DESD32VS2SO-7DITR-ND - Tape & Reel (TR)
DESD32VS2SO-7DICT-ND - Cut Tape (CT)
DESD32VS2SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD32VS2SO-7
Description
TVS DIODE 32VWM 50VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DESD32VS2SO-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
36pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
32V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
34V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
50V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.45400kr.24.54
100kr.1.56470kr.156.47
500kr.1.18050kr.590.25
1.000kr.1.05643kr.1,056.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89863kr.2,695.89
6.000kr.0.81909kr.4,914.54
9.000kr.0.77853kr.7,006.77
15.000kr.0.73296kr.10,994.40
21.000kr.0.70597kr.14,825.37
30.000kr.0.67975kr.20,392.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750