
DESD32VS2SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD32VS2SOQ-7TR-ND - Tape & Reel (TR) 31-DESD32VS2SOQ-7CT-ND - Cut Tape (CT) 31-DESD32VS2SOQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD32VS2SOQ-7 |
Description | TVS DIODE 32VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 36pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 32V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 34V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Base Product Number |
Power - Peak Pulse 200W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.66100 | kr.16.61 |
| 100 | kr.1.04550 | kr.104.55 |
| 500 | kr.0.77818 | kr.389.09 |
| 1.000 | kr.0.69169 | kr.691.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58161 | kr.1,744.83 |
| 6.000 | kr.0.52606 | kr.3,156.36 |
| 9.000 | kr.0.49775 | kr.4,479.75 |
| 15.000 | kr.0.46591 | kr.6,988.65 |
| 21.000 | kr.0.44705 | kr.9,388.05 |
| 30.000 | kr.0.42872 | kr.12,861.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


