


DDZ9712-7 | |
---|---|
DigiKey Part Number | DDZ9712-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9712-7 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 21.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.40663 | kr.1,219.89 |
6.000 | kr.0.36614 | kr.2,196.84 |
9.000 | kr.0.34549 | kr.3,109.41 |
15.000 | kr.0.32227 | kr.4,834.05 |
21.000 | kr.0.30852 | kr.6,478.92 |
30.000 | kr.0.29514 | kr.8,854.20 |
75.000 | kr.0.26578 | kr.19,933.50 |
150.000 | kr.0.25200 | kr.37,800.00 |
Unit Price without VAT: | kr.0.40663 |
---|---|
Unit Price with VAT: | kr.0.50829 |