BZT52H-C27,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.092
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 16.918
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 69.000
Unit Price: kr.0.29426
Datasheet

Similar


onsemi
In Stock: 10.330
Unit Price: kr.1.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.954
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 419.000
Unit Price: kr.0.25360
Datasheet
Zener Diode 27 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C27,115

DigiKey Part Number
1727-BZT52H-C27,115TR-ND - Tape & Reel (TR)
1727-BZT52H-C27,115CT-ND - Cut Tape (CT)
1727-BZT52H-C27,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C27,115
Description
DIODE ZENER 27V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 27 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9711T-7Diodes Incorporated5.092DDZ9711T-7DICT-NDkr.2.66000Similar
MM3Z27VBonsemi16.918MM3Z27VBCT-NDkr.1.52000Similar
MM3Z27VConsemi69.000MM3Z27VCTR-NDkr.0.29426Similar
MM5Z27VT1Gonsemi10.330488-MM5Z27VT1GCT-NDkr.1.33000Similar
MMSZ5254B RHGTaiwan Semiconductor Corporation5.9541801-MMSZ5254BRHGCT-NDkr.1.46000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes