

MMSZ4715-TP | |
---|---|
DigiKey Part Number | MMSZ4715-TPMSTR-ND - Tape & Reel (TR) MMSZ4715-TPMSCT-ND - Cut Tape (CT) MMSZ4715-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4715-TP |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.47400 | kr.4.74 |
100 | kr.0.29060 | kr.29.06 |
500 | kr.0.20966 | kr.104.83 |
1.000 | kr.0.18323 | kr.183.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.14942 | kr.448.26 |
6.000 | kr.0.13231 | kr.793.86 |
9.000 | kr.0.12357 | kr.1,112.13 |
15.000 | kr.0.11373 | kr.1,705.95 |
21.000 | kr.0.10789 | kr.2,265.69 |
30.000 | kr.0.10222 | kr.3,066.60 |
75.000 | kr.0.08974 | kr.6,730.50 |
150.000 | kr.0.08202 | kr.12,303.00 |
300.000 | kr.0.07553 | kr.22,659.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |