Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDZ6V8BQ-7 | |
|---|---|
DigiKey Part Number | DDZ6V8BQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ6V8BQ-7 |
Description | DIODE ZENER 6.8V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 470 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ6V8B-7 | Diodes Incorporated | 1.301 | 31-DDZ6V8B-7CT-ND | kr.1.52000 | Parametric Equivalent |
| DDZ6V8C-7 | Diodes Incorporated | 5.634 | 31-DDZ6V8C-7CT-ND | kr.1.52000 | Parametric Equivalent |
| BZT52B6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 15.236 | BZT52B6V8-E3-08GICT-ND | kr.2.92000 | Similar |
| BZT52B6V8-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B6V8-E3-18-ND | kr.0.38357 | Similar |
| BZT52B6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 13.980 | 112-BZT52B6V8-G3-08CT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31440 | kr.943.20 |
| 6.000 | kr.0.28176 | kr.1,690.56 |
| 9.000 | kr.0.26510 | kr.2,385.90 |
| 15.000 | kr.0.24638 | kr.3,695.70 |
| 21.000 | kr.0.23527 | kr.4,940.67 |
| 30.000 | kr.0.22448 | kr.6,734.40 |
| Unit Price without VAT: | kr.0.31440 |
|---|---|
| Unit Price with VAT: | kr.0.39300 |



