BZT52B6V8-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.236
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13.980
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40173
Datasheet

Similar


Diodes Incorporated
In Stock: 8.795
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 18.356
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.178
Unit Price: kr.1.39000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.877
Unit Price: kr.3.42000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 821
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.301
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Similar


Diodes Incorporated
In Stock: 18.314
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 33.421
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 27.949
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 47.359
Unit Price: kr.1.08000
Datasheet
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B6V8-E3-18

DigiKey Part Number
BZT52B6V8-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B6V8-E3-18
Description
DIODE ZENER 6.8V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B6V8-E3-08Vishay General Semiconductor - Diodes Division15.236BZT52B6V8-E3-08GICT-NDkr.2.92000Parametric Equivalent
BZT52B6V8-G3-08Vishay General Semiconductor - Diodes Division13.980112-BZT52B6V8-G3-08CT-NDkr.2.41000Parametric Equivalent
BZT52B6V8-G3-18Vishay General Semiconductor - Diodes Division0BZT52B6V8-G3-18-NDkr.0.40173Parametric Equivalent
BZT52C6V8-13-FDiodes Incorporated8.79531-BZT52C6V8-13-FCT-NDkr.1.33000Similar
BZT52C6V8S-7-FDiodes Incorporated18.356BZT52C6V8S-FDICT-NDkr.1.59000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38357kr.3,835.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.38357
Unit Price with VAT:kr.0.47946