Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B6V8-G3-08

DigiKey Part Number
112-BZT52B6V8-G3-08TR-ND - Tape & Reel (TR)
112-BZT52B6V8-G3-08CT-ND - Cut Tape (CT)
112-BZT52B6V8-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B6V8-G3-08
Description
DIODE ZENER 6.8V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5235B TR PBFREECentral Semiconductor Corp8211514-CMHZ5235BTRPBFREECT-NDkr.3.42000Similar
In-Stock: 13.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49000kr.14.90
100kr.0.93520kr.93.52
500kr.0.69372kr.346.86
1.000kr.0.61555kr.615.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51599kr.1,547.97
6.000kr.0.46575kr.2,794.50
9.000kr.0.44012kr.3,961.08
15.000kr.0.41131kr.6,169.65
21.000kr.0.39425kr.8,279.25
30.000kr.0.37765kr.11,329.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250