DDTA143XE-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.487
Unit Price: kr.1.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.264
Unit Price: kr.2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.92000
Datasheet

Similar


onsemi
In Stock: 12.249
Unit Price: kr.1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.29670
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.1.15000
Datasheet
SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA143XE-7-F

DigiKey Part Number
DDTA143XE-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA143XE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 75.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36369kr.1,091.07
6.000kr.0.32669kr.1,960.14
9.000kr.0.30780kr.2,770.20
15.000kr.0.28657kr.4,298.55
21.000kr.0.27400kr.5,754.00
30.000kr.0.26177kr.7,853.10
75.000kr.0.23491kr.17,618.25
150.000kr.0.21832kr.32,748.00
300.000kr.0.21040kr.63,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.36369
Unit Price with VAT:kr.0.45461