Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA043XEBTL

DigiKey Part Number
846-DTA043XEBTLTR-ND - Tape & Reel (TR)
846-DTA043XEBTLCT-ND - Cut Tape (CT)
846-DTA043XEBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA043XEBTL
Description
TRANS PREBIAS PNP 50V 0.1A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.347
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.79100kr.7.91
100kr.0.49060kr.49.06
500kr.0.35802kr.179.01
1.000kr.0.31501kr.315.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26003kr.780.09
6.000kr.0.23224kr.1,393.44
9.000kr.0.21806kr.1,962.54
15.000kr.0.20211kr.3,031.65
21.000kr.0.19266kr.4,045.86
30.000kr.0.18346kr.5,503.80
75.000kr.0.16327kr.12,245.25
150.000kr.0.15078kr.22,617.00
300.000kr.0.14029kr.42,087.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250