DTA143XETL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.895
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.29361
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.36369
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.29670
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.1.15000
Datasheet
2SA2018TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143XETL

DigiKey Part Number
DTA143XETLTR-ND - Tape & Reel (TR)
DTA143XETLCT-ND - Cut Tape (CT)
DTA143XETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143XETL
Description
TRANS PREBIAS PNP 50V 0.1A EMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA143XETL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.15800kr.11.58
100kr.0.72190kr.72.19
500kr.0.53236kr.266.18
1.000kr.0.47098kr.470.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39275kr.1,178.25
6.000kr.0.35324kr.2,119.44
9.000kr.0.33309kr.2,997.81
15.000kr.0.31044kr.4,656.60
21.000kr.0.29701kr.6,237.21
30.000kr.0.28396kr.8,518.80
75.000kr.0.25531kr.19,148.25
150.000kr.0.23760kr.35,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000