
IMD2AT108 | |
|---|---|
DigiKey Part Number | IMD2AT108TR-ND - Tape & Reel (TR) IMD2AT108CT-ND - Cut Tape (CT) IMD2AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD2AT108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMD2AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.05100 | kr.20.51 |
| 100 | kr.1.30460 | kr.130.46 |
| 500 | kr.0.98018 | kr.490.09 |
| 1.000 | kr.0.87538 | kr.875.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74206 | kr.2,226.18 |
| 6.000 | kr.0.67483 | kr.4,048.98 |
| 9.000 | kr.0.64056 | kr.5,765.04 |
| 15.000 | kr.0.60205 | kr.9,030.75 |
| 21.000 | kr.0.57923 | kr.12,163.83 |
| 30.000 | kr.0.55706 | kr.16,711.80 |
| 75.000 | kr.0.51440 | kr.38,580.00 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |




