Direct
Similar
Similar
Similar

BZX84C9V1W-7 | |
|---|---|
DigiKey Part Number | BZX84C9V1WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1W-7 |
Description | DIODE ZENER 9.1V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C9V1W-7 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C9V1W-7-F | Diodes Incorporated | 7.944 | BZX84C9V1W-FDICT-ND | kr.1.71000 | Direct |
| BZX84-A9V1,215 | Nexperia USA Inc. | 0 | 1727-5613-1-ND | kr.4.37000 | Similar |
| BZX84-C9V1,215 | Nexperia USA Inc. | 0 | 1727-5042-1-ND | kr.0.82000 | Similar |
| BZX84-C9V1,235 | Nexperia USA Inc. | 0 | 1727-2133-1-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.37563 | kr.11,268.90 |
| 75.000 | kr.0.35663 | kr.26,747.25 |
| Unit Price without VAT: | kr.0.37563 |
|---|---|
| Unit Price with VAT: | kr.0.46954 |



