Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C9V1,235

DigiKey Part Number
1727-2133-2-ND - Tape & Reel (TR)
1727-2133-1-ND - Cut Tape (CT)
1727-2133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C9V1,235
Description
DIODE ZENER 9.1V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C9V1,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C9V1LT1Gonsemi41.919BZX84C9V1LT1GOSCT-NDkr.1.01000Direct
BZX84C9V1Diotec Semiconductor5.3874878-BZX84C9V1CT-NDkr.1.08000Similar
BZX84C9V1 RFGTaiwan Semiconductor Corporation5.8751801-BZX84C9V1RFGCT-NDkr.1.59000Similar
BZX84C9V1-7-FDiodes Incorporated1.325BZX84C9V1-FDICT-NDkr.1.20000Similar
BZX84C9V1ET3Gonsemi10.000BZX84C9V1ET3G-NDkr.0.63400Similar
In-Stock: 9.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50700kr.5.07
100kr.0.31130kr.31.13
500kr.0.22430kr.112.15
1.000kr.0.19603kr.196.03
2.000kr.0.17210kr.344.20
5.000kr.0.14607kr.730.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12993kr.1,299.30
20.000kr.0.11631kr.2,326.20
30.000kr.0.10936kr.3,280.80
50.000kr.0.10154kr.5,077.00
70.000kr.0.09691kr.6,783.70
100.000kr.0.09241kr.9,241.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500