Parametric Equivalent
Similar
Similar
Similar

BZX84C39W-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C39W-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C39W-7-F |
Description | DIODE ZENER 39V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5.13% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.13% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39W-7 | Diodes Incorporated | 3.000 | 981-BZX84C39W-7-CHP | kr.0.60196 | Parametric Equivalent |
| BZX84-A39,215 | Nexperia USA Inc. | 44 | 1727-5602-1-ND | kr.4.42000 | Similar |
| BZX84-C39,215 | Nexperia USA Inc. | 0 | 1727-5031-1-ND | kr.0.83000 | Similar |
| BZX84-C39,235 | Nexperia USA Inc. | 5.757 | 1727-8510-1-ND | kr.0.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41986 | kr.1,259.58 |
| 6.000 | kr.0.37805 | kr.2,268.30 |
| 9.000 | kr.0.35673 | kr.3,210.57 |
| 15.000 | kr.0.33276 | kr.4,991.40 |
| 21.000 | kr.0.31856 | kr.6,689.76 |
| 30.000 | kr.0.31095 | kr.9,328.50 |
| Unit Price without VAT: | kr.0.41986 |
|---|---|
| Unit Price with VAT: | kr.0.52483 |



