Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C39,215 | |
|---|---|
DigiKey Part Number | 1727-5031-2-ND - Tape & Reel (TR) 1727-5031-1-ND - Cut Tape (CT) 1727-5031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C39,215 |
Description | DIODE ZENER 39V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C39,215 Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39LT1G | onsemi | 1.619 | BZX84C39LT1GOSCT-ND | kr.1.01000 | Direct |
| CZRT55C39-G | Comchip Technology | 0 | CZRT55C39-G-ND | kr.0.41005 | Direct |
| BZX84C39 | Diotec Semiconductor | 3.000 | 4878-BZX84C39CT-ND | kr.0.63000 | Similar |
| BZX84C39 RFG | Taiwan Semiconductor Corporation | 5.975 | 1801-BZX84C39RFGCT-ND | kr.1.59000 | Similar |
| BZX84C39-7-F | Diodes Incorporated | 89 | BZX84C39-FDICT-ND | kr.1.20000 | Similar |









