
BZX84-C39,235 | |
|---|---|
DigiKey Part Number | 1727-8510-2-ND - Tape & Reel (TR) 1727-8510-1-ND - Cut Tape (CT) 1727-8510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C39,235 |
Description | DIODE ZENER 39V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C39,235 Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39LT1G | onsemi | 1.619 | BZX84C39LT1GOSCT-ND | kr.0.12000 | Direct |
| BZX84C39 RFG | Taiwan Semiconductor Corporation | 5.975 | 1801-BZX84C39RFGCT-ND | kr.0.19000 | Similar |
| BZX84C39-7-F | Diodes Incorporated | 89 | BZX84C39-FDICT-ND | kr.0.15000 | Similar |
| BZX84C39-AQ | Diotec Semiconductor | 0 | 4878-BZX84C39-AQTR-ND | kr.0.02637 | Similar |
| BZX84C39VDBZR | Texas Instruments | 3.000 | 296-BZX84C39VDBZRCT-ND | kr.0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57700 | kr.5.77 |
| 100 | kr.0.35500 | kr.35.50 |
| 500 | kr.0.25716 | kr.128.58 |
| 1.000 | kr.0.22526 | kr.225.26 |
| 2.000 | kr.0.19835 | kr.396.70 |
| 5.000 | kr.0.16906 | kr.845.30 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

