Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C33-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C33-13-FTR-ND - Tape & Reel (TR) 31-BZT52C33-13-FCT-ND - Cut Tape (CT) 31-BZT52C33-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33-13-F |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C33-13-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C33_R1_00001 | Panjit International Inc. | 2.388 | 3757-BZT52-C33_R1_00001CT-ND | kr.0.63000 | Similar |
| BZT52B33-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B33-G3-08-ND | kr.0.38084 | Similar |
| BZT52B33-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B33-G3-18-ND | kr.0.40173 | Similar |
| BZT52B33-HE3-08 | Vishay General Semiconductor - Diodes Division | 2.948 | 112-BZT52B33-HE3-08CT-ND | kr.1.14000 | Similar |
| BZT52B33-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B33-HE3-18-ND | kr.0.00000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19963 | kr.1,996.30 |
| 20.000 | kr.0.18026 | kr.3,605.20 |
| 30.000 | kr.0.17038 | kr.5,111.40 |
| 50.000 | kr.0.15927 | kr.7,963.50 |
| 70.000 | kr.0.15426 | kr.10,798.20 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |




