MMSZ4714-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 13.370
Unit Price: kr.1.84000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14.578
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Similar


onsemi
In Stock: 2.229
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 1.933
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 11.599
Unit Price: kr.2.03000
Datasheet
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4714-G3-18

DigiKey Part Number
MMSZ4714-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4714-G3-18
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 25 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMSZ33ET1Gonsemi13.370488-SZMMSZ33ET1GCT-NDkr.1.84000Upgrade
CMHZ5257B TR PBFREECentral Semiconductor Corp14.5781514-CMHZ5257BTRPBFREECT-NDkr.3.42000Similar
DDZ33Q-7Diodes Incorporated0DDZ33Q-7-NDkr.0.31440Similar
MMSZ4714T1Gonsemi2.229MMSZ4714T1GOSCT-NDkr.1.52000Similar
MMSZ5257BT1Gonsemi1.933MMSZ5257BT1GOSCT-NDkr.1.08000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36468kr.3,646.80
20.000kr.0.33281kr.6,656.20
30.000kr.0.32610kr.9,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.36468
Unit Price with VAT:kr.0.45585