MMSZ4714-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32176
Datasheet

Direct


onsemi
In Stock: 2.229
Unit Price: kr.1.52000
Datasheet

Upgrade


onsemi
In Stock: 30.755
Unit Price: kr.1.08000
Datasheet

Upgrade


onsemi
In Stock: 173
Unit Price: kr.2.35000
Datasheet

Upgrade


onsemi
In Stock: 1.892
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Similar


Diodes Incorporated
In Stock: 2.303
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.598
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.971
Unit Price: kr.1.59000
Datasheet
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4714-HE3-08

DigiKey Part Number
MMSZ4714-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4714-HE3-08
Description
DIODE ZENER 33V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4714-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ4714-HE3_A-08TR-NDkr.0.32176MFR Recommended
MMSZ4714T1Gonsemi2.229MMSZ4714T1GOSCT-NDkr.1.52000Direct
MMSZ33T1Gonsemi30.755MMSZ33T1GOSCT-NDkr.1.08000Upgrade
SZMMSZ33T1Gonsemi173SZMMSZ33T1GOSCT-NDkr.2.35000Upgrade
SZMMSZ4714T1Gonsemi1.892SZMMSZ4714T1GOSCT-NDkr.1.71000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types