Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP52TA | |
|---|---|
DigiKey Part Number | BCP52TR-ND - Tape & Reel (TR) BCP52CT-ND - Cut Tape (CT) BCP52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP52TA |
Description | TRANS PNP 60V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 125MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP52TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 100 | kr.1.13420 | kr.113.42 |
| 500 | kr.0.84690 | kr.423.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.75402 | kr.754.02 |
| 2.000 | kr.0.67572 | kr.1,351.44 |
| 3.000 | kr.0.63578 | kr.1,907.34 |
| 5.000 | kr.0.59085 | kr.2,954.25 |
| 7.000 | kr.0.56423 | kr.3,949.61 |
| 10.000 | kr.0.53834 | kr.5,383.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |





