
BCP51,115 | |
|---|---|
DigiKey Part Number | 1727-4885-2-ND - Tape & Reel (TR) 1727-4885-1-ND - Cut Tape (CT) 1727-4885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51,115 |
Description | TRANS PNP 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP51,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.1.83300 | kr.18.33 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |

