


B320Q-13-F | |
|---|---|
DigiKey Part Number | B320Q-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B320Q-13-F |
Description | DIODE SCHOTTKY 20V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11710 | kr.3,351.30 |
| 6.000 | kr.1.02388 | kr.6,143.28 |
| 9.000 | kr.0.97640 | kr.8,787.60 |
| 15.000 | kr.0.92304 | kr.13,845.60 |
| 21.000 | kr.0.89143 | kr.18,720.03 |
| 30.000 | kr.0.88240 | kr.26,472.00 |
| Unit Price without VAT: | kr.1.11710 |
|---|---|
| Unit Price with VAT: | kr.1.39638 |






