


SS32HE3_B/I | |
|---|---|
DigiKey Part Number | SS32HE3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS32HE3_B/I |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.70959 | kr.11,967.13 |
| Unit Price without VAT: | kr.1.70959 |
|---|---|
| Unit Price with VAT: | kr.2.13699 |

