SS32HE3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.71483
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.61561
Datasheet
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS32HE3_A/H

DigiKey Part Number
SS32HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS32HE3_A/H
Description
DIODE SCHOTTKY 20V 3A DO214AB
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS32HE3_B/HVishay General Semiconductor - Diodes Division0SS32HE3_B/H-NDkr.1.71483Direct
5820SMJ/TR13Microchip Technology05820SMJ/TR13-NDkr.7.61561Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types