
SS23S-E3/61T | |
|---|---|
DigiKey Part Number | SS23S-E3/61TGITR-ND - Tape & Reel (TR) SS23S-E3/61TGICT-ND - Cut Tape (CT) SS23S-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS23S-E3/61T |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B230A-13-F | Diodes Incorporated | 38.013 | B230A-FDICT-ND | kr.3.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.2.00000 | kr.20.00 |
| 100 | kr.1.26470 | kr.126.47 |
| 500 | kr.0.94662 | kr.473.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.76959 | kr.1,385.26 |
| 3.600 | kr.0.69477 | kr.2,501.17 |
| 5.400 | kr.0.65661 | kr.3,545.69 |
| 9.000 | kr.0.61370 | kr.5,523.30 |
| 12.600 | kr.0.58829 | kr.7,412.45 |
| 18.000 | kr.0.56358 | kr.10,144.44 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |



