Direct
Direct
Similar
Similar
Similar
Similar
Similar



B230A-13 | |
|---|---|
DigiKey Part Number | B230ADITR-ND - Tape & Reel (TR) B230ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B230A-13 |
Description | DIODE SCHOTTKY 30V 2A SMA |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B230A-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B230A-13-F | Diodes Incorporated | 38.013 | B230A-FDICT-ND | kr.3.33000 | Direct |
| B230LA-E3/5AT | Vishay General Semiconductor - Diodes Division | 11.187 | B230LA-E3/5ATGICT-ND | kr.4.29000 | Direct |
| PMEG3020BEP,115 | Nexperia USA Inc. | 17.926 | 1727-5202-1-ND | kr.4.23000 | Similar |
| RSX201L-30TE25 | Rohm Semiconductor | 0 | RSX201L-30TE25CT-ND | kr.4.10000 | Similar |
| SS23S-E3/61T | Vishay General Semiconductor - Diodes Division | 11.934 | SS23S-E3/61TGICT-ND | kr.3.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.64256 | kr.49,276.80 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |







