Comparator Standard (General Purpose) Open-Collector 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393ID

DigiKey Part Number
296-26115-5-ND
Manufacturer
Manufacturer Product Number
LMV393ID
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV393ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
250µA
Part Status
Obsolete
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV393IDRTexas Instruments3.524296-6635-1-NDkr.0.52000MFR Recommended
LMV393M/NOPBTexas Instruments2.729LMV393M/NOPB-NDkr.1.04000Similar
LMV393MX/NOPBTexas Instruments11.675LMV393MX/NOPBCT-NDkr.0.88000Similar
LMV393IDRG4Texas Instruments1.441296-31675-1-NDkr.0.65000Parametric Equivalent
AZV393MTR-G1Diodes Incorporated190AZV393MTR-G1DICT-NDkr.0.28000Similar
In-Stock: 3.776
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.94500kr.49.45
75kr.4.02973kr.302.23
150kr.3.81667kr.572.50
300kr.3.64190kr.1,092.57
525kr.3.52347kr.1,849.82
1.050kr.3.40035kr.3,570.37
2.550kr.3.27405kr.8,348.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250

Other Suppliers on DigiKey

45.364In Stock
Ships from Rochester Electronics, LLC