
APX811-44UG-7 | |
|---|---|
DigiKey Part Number | 31-APX811-44UG-7TR-ND - Tape & Reel (TR) 31-APX811-44UG-7CT-ND - Cut Tape (CT) 31-APX811-44UG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX811-44UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX811-44UG-7 | Diodes Incorporated | 2.545 | 31-APX811-44UG-7CT-ND | kr.2.09000 | Parametric Equivalent |
| ADM811MARTZ-REEL7 | Analog Devices Inc. | 25.393 | ADM811MARTZ-REEL7CT-ND | kr.11.54000 | Parametric Equivalent |
| MAX811MEUS+T | Analog Devices Inc./Maxim Integrated | 5.340 | MAX811MEUS+TCT-ND | kr.33.29000 | Parametric Equivalent |
| STM811MW16F | STMicroelectronics | 4.809 | 497-3346-1-ND | kr.8.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.32120 | kr.33.03 |
| 100 | kr.1.13800 | kr.113.80 |
| 250 | kr.1.05068 | kr.262.67 |
| 500 | kr.0.99792 | kr.498.96 |
| 1.000 | kr.0.95455 | kr.954.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90098 | kr.2,702.94 |
| 6.000 | kr.0.87475 | kr.5,248.50 |
| 9.000 | kr.0.86161 | kr.7,754.49 |
| 15.000 | kr.0.84706 | kr.12,705.90 |
| 21.000 | kr.0.83856 | kr.17,609.76 |
| 30.000 | kr.0.83038 | kr.24,911.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

