


ADM811MARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM811MARTZ-REEL7TR-ND - Tape & Reel (TR) ADM811MARTZ-REEL7CT-ND - Cut Tape (CT) ADM811MARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811MARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811MARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.8.48300 | kr.84.83 |
| 25 | kr.7.71720 | kr.192.93 |
| 100 | kr.6.87190 | kr.687.19 |
| 250 | kr.6.46960 | kr.1,617.40 |
| 500 | kr.6.22690 | kr.3,113.45 |
| 1.000 | kr.6.20813 | kr.6,208.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.78045 | kr.17,341.35 |
| 6.000 | kr.5.65974 | kr.33,958.44 |
| 9.000 | kr.5.59928 | kr.50,393.52 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

