Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC126AS14-13

DigiKey Part Number
31-74LVC126AS14-13TR-ND - Tape & Reel (TR)
31-74LVC126AS14-13CT-ND - Cut Tape (CT)
31-74LVC126AS14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC126AS14-13
Description
IC BUFF 1.65V/3.6V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC126AS14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC126AS14-13Diodes Incorporated19531-74LVC126AS14-13CT-NDkr.2.01000Parametric Equivalent
74LVC126AD,118Nexperia USA Inc.2.1921727-6365-1-NDkr.2.83000Direct
SN74LVC126ADRTexas Instruments128.607296-8457-1-NDkr.4.74000Direct
74LVC126AD-Q100JNexperia USA Inc.1.1201727-74LVC126AD-Q100JCT-NDkr.4.11000Similar
SN74LVC125ADTexas Instruments1.323296-8453-5-NDkr.9.31000Parametric Equivalent
In-Stock: 195
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.52200kr.15.22
25kr.1.35440kr.33.86
100kr.1.16780kr.116.78
250kr.1.07908kr.269.77
500kr.1.02530kr.512.65
1.000kr.0.98118kr.981.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.93452kr.2,336.30
5.000kr.0.90642kr.4,532.10
7.500kr.0.89234kr.6,692.55
12.500kr.0.87675kr.10,959.38
17.500kr.0.86764kr.15,183.70
25.000kr.0.85887kr.21,471.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500