Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC126AD-Q100J

DigiKey Part Number
1727-74LVC126AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC126AD-Q100JCT-ND - Cut Tape (CT)
1727-74LVC126AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC126AD-Q100J
Description
IC BUFF 1.2V/3.6V 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC126AQDRQ1Texas Instruments78.547296-25859-1-NDkr.5.84000Similar
In-Stock: 1.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.97200kr.19.72
25kr.1.76000kr.44.00
100kr.1.52600kr.152.60
250kr.1.41460kr.353.65
500kr.1.34700kr.673.50
1.000kr.1.29596kr.1,295.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03783kr.2,594.58
5.000kr.1.00719kr.5,035.95
7.500kr.0.99184kr.7,438.80
12.500kr.0.97484kr.12,185.50
17.500kr.0.96489kr.16,885.58
25.000kr.0.95534kr.23,883.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250