6A10-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 278
Unit Price: kr.53.95000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13.293
Unit Price: kr.10.21000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.38313
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.54557
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 82.170
Unit Price: kr.4.95000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.49840
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.66272
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.365
Unit Price: kr.4.95000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.66272
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.18108
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.18108
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.29452
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.457
Unit Price: kr.17.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.37332
Datasheet
Diode 1000 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 6A Through Hole R-6
31-R-6

6A10-T

DigiKey Part Number
6A10DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6A10-T
Description
DIODE STANDARD 1000V 6A R6
Customer Reference
Detailed Description
Diode 1000 V 6A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
6A10-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes